This 11-position surface mount connector features a beige housing and male pin contacts with a gold plating. The connector is made from bronze and contains lead. It is available in a 15-pack packaging configuration, suitable for rail or tube packaging. The connector has a pitch of 0.079inch and is not RoHS compliant.
Hirose DF3D-11P-2V(50) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3D-11P-2V(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.