Hirose DF3D-12P-2H(51) technical specifications.
| Height | 5.6mm |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 12 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3D-12P-2H(51) to view detailed technical specifications.
No datasheet is available for this part.