This 15-pin surface mount connector features a beige housing and gold-plated bronze contacts. It has a 0.079inch pitch and is available in a 12-pack packaging configuration. The connector is not RoHS compliant and contains lead, making it a non-lead-free option. It is suitable for surface mount applications.
Hirose DF3D-15P-2H(50) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3D-15P-2H(50) to view detailed technical specifications.
No datasheet is available for this part.