
This 3-pin surface mount connector features a beige housing and bronze male pins with gold plating. It is available in a rail/Tube packaging with 34 pieces per package. The connector has a pitch of 0.079inch and is terminated with solder. However, it is not RoHS compliant due to the presence of lead.
Hirose DF3D-3P-2H(50) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3D-3P-2H(50) to view detailed technical specifications.
No datasheet is available for this part.