
This Hirose DF3D-4P-2H(50) connector features a beige housing with a gold-plated bronze contact and a male pin contact type. It has a surface mount design with a 0.079inch pitch and measures 5.6mm in height and 5.9mm in width. The connector is available in a package quantity of 30 and is packaged in a rail/tube format.
Hirose DF3D-4P-2H(50) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.6mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Solder |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3D-4P-2H(50) to view detailed technical specifications.
No datasheet is available for this part.