This 5-pin surface mount connector features a beige housing and bronze contacts with a tin plating. It has a 0.079inch pitch and is available in a packaging quantity of 26 pieces. The connector is not RoHS compliant and contains lead. It is suitable for use in applications where a surface mount connection is required.
Hirose DF3D-5P-2V(20) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3D-5P-2V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.