This 7-pin surface mount male connector features a beige housing and contacts plated with gold. The contacts are made of bronze and have a male pin type. It is available in a packaging of 21 pieces per rail or tube. The connector is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Hirose DF3D-7P-2V(50) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3D-7P-2V(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.