10-position, single-row male header connector with a 2mm pitch, designed for surface mount technology. Features tin-plated brass contacts with gold plating, offering a 3A current rating and a maximum voltage rating of 250V. The beige nylon housing ensures a UL94 V-0 flammability rating and operates within a temperature range of -30°C to 85°C. This RoHS compliant component is supplied on tape and reel for efficient assembly.
Hirose DF3DZ-10P-2V(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-10P-2V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.