11-position, single-row, 2mm pitch PCB header with straight, male pin contacts. Features gold-plated brass contacts for 3A current rating and 250V voltage rating, suitable for surface mount applications. Operates within a temperature range of -30°C to 85°C and is lead-free and RoHS compliant. Supplied in tape and reel packaging.
Hirose DF3DZ-11P-2V(51) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-11P-2V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.