12-position, single-row, right-angle board-to-cable connector featuring a 2mm pitch. Male pin contacts, constructed from brass and copper alloy with gold plating, offer a 3A current rating and 250V voltage rating. The beige nylon insulation, rated UL94 V-0, supports operation from -55°C to 105°C. This surface mount component utilizes solder termination and is supplied in tape and reel packaging.
Hirose DF3DZ-12P-2H(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-12P-2H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.