12-position, 1-row straight PCB header with a 2mm pitch. Features gold-plated brass and copper alloy male pin contacts, rated for 3A current and 250V voltage. This surface mount component has a beige housing and a black shroud, with a depth of 5.6mm and length of 31.5mm. Packaged in tape and reel for 1000 units, it operates between -30°C and 85°C and is RoHS compliant.
Hirose DF3DZ-12P-2V(51) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.6mm |
| Housing Color | Black |
| Length | 31.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-12P-2V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.