This 15-position rectangular connector features a surface mount design with a current rating of 3A and a voltage rating of 250V. It is available in packs of 1000 and is packaged on a tape and reel. The connector is made with brass contacts plated with tin and has a termination of solder. It is RoHS compliant and has a pitch of 0.079inch.
Hirose DF3DZ-15P-2H(21) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-15P-2H(21) to view detailed technical specifications.
No datasheet is available for this part.