15-position, 1-row, 2mm pitch PCB header with straight SMT termination. Features male pin contacts with gold plating over brass and bronze for superior conductivity. Rated for 3A current and 250V voltage, with a maximum operating temperature of 85°C. The black nylon housing offers UL94 V-0 flammability resistance. Packaged in tape and reel for efficient assembly.
Hirose DF3DZ-15P-2V(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-15P-2V(51) to view detailed technical specifications.
No datasheet is available for this part.