2mm pitch, right-angle PCB header with 2 positions and 1 row. Features gold-plated brass and copper alloy male pin contacts for mating. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. Constructed with a black nylon housing and beige insulation, meeting UL94 V-0 flammability standards. Supplied in tape and reel packaging, this lead-free and RoHS compliant component is designed for SMT termination.
Hirose DF3DZ-2P-2H(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-2P-2H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.