2-position, 1-row, 2mm pitch surface mount PCB header with straight orientation. Features male pin contacts made from brass, bronze, or copper alloy with gold plating for superior mating performance. Rated for 3A current and 250V voltage, with a maximum operating temperature of 85°C. Constructed with a black nylon housing and beige insulation, meeting UL94 V-0 flammability standards. Lead-free and RoHS compliant.
Hirose DF3DZ-2P-2V(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-2P-2V(51) to view detailed technical specifications.
No datasheet is available for this part.