4-position, 1-row, 2mm pitch right-angle PCB header for surface mount applications. Features male pin contacts with gold plating over brass and copper alloy for superior conductivity. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. Insulation is beige nylon with a UL94 V-0 flammability rating. Supplied on tape and reel, lead-free, and RoHS compliant.
Hirose DF3DZ-4P-2H(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-4P-2H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.