4-position, 1-row straight male pin header for PCB mounting. Features a 2mm pitch and surface mount termination with a 3A current rating and 250V voltage rating. Constructed with brass, copper alloy, or bronze contacts with tin plating. Operates within a temperature range of -30°C to 85°C. Lead-free and RoHS compliant.
Hirose DF3DZ-4P-2V(21) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.6mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-4P-2V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.