6-position, 1-row, 2mm pitch PCB header with straight, surface mount orientation. Features male pin contacts made of brass and copper alloy with tin plating, offering a 3A current rating and 250V voltage rating. The black nylon housing with beige insulation is UL94 V-0 rated and operates from -30°C to 85°C. Supplied on tape and reel, this lead-free and RoHS compliant component is designed for solder termination.
Hirose DF3DZ-6P-2V(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.9mm |
| Housing Color | Black |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-6P-2V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.