6-position, 1-row male header connector with 2mm pitch. Features brass male pin contacts with gold plating, rated for 3A current and 100V voltage. Surface mount orientation with straight termination. Beige housing color, operating temperature range of -30°C to 85°C. Lead-free and RoHS compliant.
Hirose DF3DZ-6P-2V(50) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.6mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-6P-2V(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.