8-position, 1-row, 2mm pitch SMT PCB header with straight orientation. Features male pin contacts made from brass and copper alloy with tin plating, rated for 3A current and 250V voltage. Insulation is beige nylon with a UL94 V-0 flammability rating. Supplied in tape and reel packaging, this RoHS compliant component is designed for surface mount termination.
Hirose DF3DZ-8P-2V(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-8P-2V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.