8-position, 1-row, 2mm pitch surface mount PCB header with straight orientation. Features male pin contacts made of brass and copper alloy with gold plating, rated for 3A current and 250V voltage. Operates within a temperature range of -30°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Hirose DF3DZ-8P-2V(51) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-8P-2V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.