Hirose DF3DZ-9P-2H(50) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-9P-2H(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.