Hirose DF3DZ-9P-2V(51) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-9P-2V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.