
This female signal contact is made from bronze with a tin plating, suitable for wire gauges between 24AWG and 28AWG. It features a crimp termination and is available in quantities of 10,000. The contact is RoHS compliant and packaged on a tape and reel for easy installation.
Hirose DF3E-2428SCF technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3E-2428SCF to view detailed technical specifications.
No datasheet is available for this part.
