Hirose DF3EP-TA2428HC technical specifications.
| Color | Black |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DF3 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3EP-TA2428HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.