This Hirose DF3F-10S-2R26(25) connector features female bronze contacts with tin plating, rated for 1A of current. It has a 2mm pitch and is packaged in quantities of 52. The connector is designed for IDC termination and is suitable for general use.
Hirose DF3F-10S-2R26(25) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 52 |
| Pitch | 2mm |
| Series | DF3 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3F-10S-2R26(25) to view detailed technical specifications.
No datasheet is available for this part.