This Hirose DF3F-12S-2R26(25) connector features 12 female IDC contacts with a current rating of 1A and a pitch of 2mm. The connector is made of bronze with a tin plating and is available in a package quantity of 44. It is designed for general use and is suitable for a variety of applications.
Hirose DF3F-12S-2R26(25) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 44 |
| Pitch | 2mm |
| Series | DF3 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3F-12S-2R26(25) to view detailed technical specifications.
No datasheet is available for this part.