The DF3F-15S-2R26(85) is a 15-position female IDC connector with a current rating of 1A and a pitch of 2mm. It is packaged in bags of 100 units. The connector features a bronze contact material with a tin plating and is designed for IDC termination.
Hirose DF3F-15S-2R26(85) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Series | DF3 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3F-15S-2R26(85) to view detailed technical specifications.
No datasheet is available for this part.