This Hirose DF3F-2S-2R26(25) connector features 2 female contacts with a current rating of 1A and a 2mm pitch. The contacts are made of bronze with a tin plating. The connector is available in a package quantity of 190 pieces. It is designed for IDC termination.
Hirose DF3F-2S-2R26(25) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 190 |
| Pitch | 2mm |
| Series | DF3 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3F-2S-2R26(25) to view detailed technical specifications.
No datasheet is available for this part.