Hirose DF3F-3S-2R26(95) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 142 |
| Pitch | 2mm |
| Series | DF3 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3F-3S-2R26(95) to view detailed technical specifications.
No datasheet is available for this part.