The Hirose DF3F-7S-2R24(05) is a 7-position IDC female connector with a current rating of 1.5A and a 2mm pitch. It features bronze contacts with a tin plating and is packaged in bags of 100. The connector is suitable for general use and is available from Hirose.
Hirose DF3F-7S-2R24(05) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Series | DF3 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3F-7S-2R24(05) to view detailed technical specifications.
No datasheet is available for this part.