Hirose DF3F-7S-2R26(85) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3F-7S-2R26(85) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.