Hirose DF3S-5S-2C technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3S-5S-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.