
11-position, single-row PCB header with 2mm pitch for surface mount applications. Features male pin contacts with tin plating, brass contact material, and circular contact shape. Rated for 3A current and 100V voltage, with a maximum operating temperature of 105°C. Insulation is beige nylon with UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Hirose DF3Z-11P-2V(21) technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-11P-2V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.