
This 12-position rectangular connector features a 1-row configuration with a current rating of 3A and a voltage rating of 100V. It has a pitch of 2mm and is designed for surface-mount technology (SMT) applications. The connector is available in quantities of 1000 and is packaged in tape and reel format. It is compliant with RoHS regulations.
Hirose DF3Z-12P-2H(21) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-12P-2H(21) to view detailed technical specifications.
No datasheet is available for this part.