
3-position, 1-row male header with 2mm pitch. Features brass male pin contacts with gold plating, rated for 3A current and 100V AC/DC. Surface mount orientation with straight termination. Beige housing, operating temperature range of -30°C to 85°C. Lead-free and RoHS compliant.
Hirose DF3Z-3P-2V(50) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.6mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-3P-2V(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.