Hirose DF4-16DP-2C technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF4 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF4-16DP-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
