Hirose DF4-20DP-2C technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF4 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF4-20DP-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.