Hirose DF4-2P-2R26 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF4 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF4-2P-2R26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.