Hirose DF4-2P-2R28 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 5.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF4 |
| Termination | IDC |
| Voltage Rating (AC) | 100V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF4-2P-2R28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
