Hirose DF40C-100DP-0.4V(58) technical specifications.
| Contact Material | Copper Alloy |
| Contact Pitch | 400um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 30V |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 300mA |
| Height | 1.14mm |
| Housing Color | Black |
| Length | 21.52mm |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | DF40 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 2.97mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF40C-100DP-0.4V(58) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
