
100-position, 2-row shrouded board-to-board connector with a 0.4mm contact pitch. Features copper alloy contacts with gold plating, rated for 30V AC/DC and 300mA current. This straight, surface-mount receptacle has a 1.45mm height and a 3mm mated stacking height. Supplied on tape and reel, it is lead-free and RoHS compliant.
Hirose DF40C-100DS-0.4V(58) technical specifications.
| Contact Material | Copper Alloy |
| Contact Pitch | 400um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 30V |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 300mA |
| Height | 1.45mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | DF40 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 3.38mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF40C-100DS-0.4V(58) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.