This Hirose DF40C connector features 20 female contacts in a surface mount configuration, suitable for board-to-board connections. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -35 degrees Celsius. The connector is made with liquid crystal polymer (LCP) insulator material and has a dielectric withstanding voltage of 100VAC. It is rated for a signal current of 0.3A and is designed for commercial reliability.
Hirose DF40C(2.0)-20DS-0.4V technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DF40 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.3 |
| Dielectric Withstanding Voltage | 100VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hirose DF40C(2.0)-20DS-0.4V to view detailed technical specifications.
No datasheet is available for this part.