
Hirose
DF40C(2.0)-40DS-0.4V(70)
Board to Board & Mezzanine Connectors 40P 2 ROW RECEPTACLE 2MM HGHT .4MM PITCH
Voltage Rating30V
Current Rating300mA
MountingSurface Mount
Quick Jump:
Technical Specifications
Hirose DF40C(2.0)-40DS-0.4V(70) technical specifications.
General
Contact Material
Bronze
Contact Plating
Gold
Current Rating
300mA
Mated Stacking Heights
2mm
Max Operating Temperature
85°C
Min Operating Temperature
-35°C
Mount
Surface Mount
Number of Positions
40
Number of Rows
2
Package Quantity
3000
Packaging
Tape and Reel
Pitch
0.4mm
RoHS Compliant
Yes
Series
DF40
Termination
SMD/SMT
Voltage Rating
30V
Compliance
RoHS
Compliant
Datasheet
Hirose DF40C(2.0)-40DS-0.4V(70) Datasheet
Download the complete datasheet for Hirose DF40C(2.0)-40DS-0.4V(70) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.