
Board to Board connector featuring a 0.4mm terminal pitch and 24 contacts. This straight, surface mountable HDR (Header) component offers a 2-row configuration with a solder termination method. Measuring 6.32mm in length, 2.97mm in depth, and 1.14mm in height, it operates within a temperature range of -35°C to 85°C. The connector supports a maximum current rating of 0.3A and a voltage rating of 30VDC/30VAC.
Hirose DF40C-24DP-0.4V(51) technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 6.32 |
| Product Depth (mm) | 2.97 |
| Product Height (mm) | 1.14 |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 30VDC|30VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF40C-24DP-0.4V(51) to view detailed technical specifications.
No datasheet is available for this part.