
The DF40C-40DS-0.4V(52) connector features 40 positions in a 2-row arrangement, with a current rating of 300mA and a voltage rating of 30V. It is designed for surface mount technology (SMT) applications and has a pitch of 0.4mm. The connector is constructed with bronze contacts that are plated with gold. It is rated for operation between -35°C and 85°C.
Hirose DF40C-40DS-0.4V(52) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | DF40 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF40C-40DS-0.4V(52) to view detailed technical specifications.
No datasheet is available for this part.
