
This 40-position surface mount connector from Hirose features a bronze contact material with gold plating, suitable for applications up to 300mA and 30V. The connector is designed for surface mount applications, with a mated stacking height of 4mm and a pitch of 0.4mm. It operates over a temperature range of -35°C to 85°C and is compliant with RoHS regulations. Available in tape and reel packaging with 3000 pieces per package.
Hirose DF40C-40DS-0.4V(70) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | DF40 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF40C-40DS-0.4V(70) to view detailed technical specifications.
No datasheet is available for this part.
