Datasheets.com
Datasheets.com
Board to Board & Mezzanine Connectors 44POS 0.4MM SMD GOLD CONN HDR
Hirose

DF40C-44DP-0.4V(58)

Board to Board & Mezzanine Connectors 44POS 0.4MM SMD GOLD CONN HDR

MountingSurface Mount
Quick Jump:

Technical Specifications

Hirose DF40C-44DP-0.4V(58) technical specifications.

General

Contact Plating
Gold
Mated Stacking Heights
4mm
Mount
Surface Mount
Number of Positions
44
Number of Rows
2
Package Quantity
1000
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
DF40

Compliance

RoHS
Compliant

Datasheet

Hirose DF40C-44DP-0.4V(58) Datasheet

Download the complete datasheet for Hirose DF40C-44DP-0.4V(58) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.