
This 50-position 2-row surface mount header from Hirose features a copper alloy contact material with gold plating and a current rating of 300mA. It has a voltage rating of 30V and is available in a package quantity of 1000 units per reel. The header is designed for surface mount applications and has a pitch of 0.4mm. It is RoHS compliant and suitable for use in a variety of electronic assemblies.
Hirose DF40C-50DP-0.4V(58) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | DF40 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF40C-50DP-0.4V(58) to view detailed technical specifications.
No datasheet is available for this part.