
The DF40C-50DS-0.4V(52) connector from Hirose features a bronze contact material with gold plating, supporting up to 300mA of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. The connector is available in a tape and reel packaging with 5000 units per package, and it is suitable for use in applications where a 0.4mm pitch is required.
Hirose DF40C-50DS-0.4V(52) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | DF40 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF40C-50DS-0.4V(52) to view detailed technical specifications.
No datasheet is available for this part.
